DR-25-2-0-SP

Heilind Number:RYCDR-25-2-0-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:DR-25-2-0-SP
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

DR-25-2-0-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem DR-25-2-0-SP
Color:Black
Material:Crosslinked Elastomer
Shrink Ratio:2:1
Shrink Temperature:175 °C
Operating Temperature Range:-75 - 150 °C
Product:Heat Shrink Tubing
Recovered Diameter:1 in, 25.4 mm
Expanded Diameter:2.008 in, 51 mm
Part Aliases:5039314011
SKU:RYCDR-25-2-0-SP

Detailed Description

Enhance the durability and longevity of your cables with our DR-25-2-0-SP heat shrink tubing. Crafted from high-quality crosslinked elastomer, this black tubing provides reliable protection in extreme environments. With a shrink ratio of 2:1 and a shrink temperature of 175°C, it ensures a secure fit around your cables. Operating seamlessly in temperatures ranging from -75°C to 150°C, it offers versatility for various applications. The 1-inch recovered diameter and 51mm expanded diameter accommodate different cable sizes, while its RoHS compliance underscores our commitment to environmental responsibility. Ideal for abrasion protection in wire and cable management, this tubing is a must-have for any professional setting.