DR-25-3-0-SP

Heilind Number:RYCDR-25-3-0-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:DR-25-3-0-SP
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

DR-25-3-0-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem DR-25-3-0-SP
Color:Black
Material:Crosslinked Elastomer
Shrink Ratio:2:1
Shrink Temperature:175 °C
Operating Temperature Range:-75 - 150 °C
Product:Heat Shrink Tubing
Recovered Diameter:1.496 in, 38 mm
Expanded Diameter:2.992 in, 76 mm
Part Aliases:5039364006
SKU:RYCDR-25-3-0-SP

Detailed Description

Enhance cable and wire protection with our DR-25-3-0-SP heat shrink tubing. Crafted from durable crosslinked elastomer in sleek black, this tubing boasts a 2:1 shrink ratio and a high shrink temperature of 175 °C, ensuring secure insulation. With an operating temperature range of -75 to 150 °C, it offers reliable performance in diverse environments. RoHS compliant, it meets stringent environmental standards. The tubing's recovered diameter of 1.496 inches (38mm) and expanded diameter of 2.992 inches (76mm) make it versatile for various applications. Perfect for abrasion protection, it's an essential component in wire and cable management.