DR-25-TW-1-1/2-0-SP

Heilind Number:RYCDR-25-TW-1-1/2-0-SP.M
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:DR-25-TW-1-1/2-0-SP
ECAD Model:
3D Model

Description:

DR-25-TW-1-1/2-0-SP

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem DR-25-TW-1-1/2-0-SP
Color:Black
Material:Crosslinked Elastomer
Shrink Ratio:2:1
Shrink Temperature:175 °C
Operating Temperature Range:-75 - 150 °C
Product:Heat Shrink Tubing
Recovered Diameter:19.1 mm, .75 in
Expanded Diameter:1.496 in, 38 mm
Part Aliases:8895704002 DR-25-TW-1-1/2-0-SP
SKU:RYCDR-25-TW-1-1/2-0-SP.M