DSPL-NR4-0-STK

Heilind Number:RYCDSPL-NR4-0-STK
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:DSPL-NR4-0-STK
ECAD Model:
3D Model

Description:

DSPL-NR4-0-STK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem DSPL-NR4-0-STK
Color:Black
Overall Length:1220 mm, 48.031 in
Material:Irradiated Modified Polyolefin
Shrink Ratio:4:1
Shrink Temperature:110 °C
Operating Temperature Range:-40 - 125 °C
Product:Heat Shrink Tubing
Recovered Diameter:.177 in, 4.5 mm
Expanded Diameter:17.5 mm, .689 in
Part Aliases:5142422002
SKU:RYCDSPL-NR4-0-STK

Detailed Description

Enhance cable protection with our durable Heat Shrink Tubing. Crafted from high-quality Irradiated Modified Polyolefin, this tubing ensures reliable performance in a variety of applications. With a 4:1 shrink ratio and a shrink temperature of 110°C, it seamlessly conforms to cables, providing a snug fit. Operating efficiently in temperatures ranging from -40 to 125°C, it offers versatile use. The black tubing boasts an overall length of 1220mm, making it suitable for a range of projects. Whether for professional or DIY use, this tubing is essential for safeguarding cables from abrasion and environmental damage. Rest assured, it meets RoHS compliance, aligning with environmental standards. Trust in its quality for your wire and cable management needs.