| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem DWP-125-1-KIT3-REFILL |
| Color: | Black, Red, White |
| Overall Length: | 152.4 mm, 6 in |
| Material: | Crosslinked Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 80 °C |
| Operating Temperature Range: | -40 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .32 in, 8.1 mm |
| Expanded Diameter: | 1 in, 25.4 mm |
| Part Aliases: | F66623-000 |
| SKU: | RYCDWP-125-1-KIT3-REFILL |
DWP-125-1-KIT3-REFILL
| Heilind Number: | RYCDWP-125-1-KIT3-REFILL |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | DWP-125-1-KIT3-REFILL |
| Datasheet: | Catalog Section |
| ECAD Model: |
Description:
Black / Red / White, 3:1, Dual Wall Tubing, Shrinks To .32 in [8.13 mm], Crosslinked Polyolefin, 25.4 mm [1 in] Inner Diameter, RAYCHEM DWP-125
More >>Specifications
Detailed Description
Enhance the durability of your electrical connections with this multi-functional Heat Shrink Tubing Kit. Featuring a striking combination of Black, Red, and White tubing, this kit offers a versatile solution for various applications. Crafted from high-quality Crosslinked Polyolefin, it guarantees reliable performance. With a shrink ratio of 3:1, the tubing easily conforms to different shapes, providing a snug fit every time. Operating efficiently at temperatures ranging from -40 to 110°C, it ensures optimal functionality in diverse environments. Measuring 152.4mm in overall length, it accommodates various wire sizes, making it a must-have for professionals and DIY enthusiasts alike. Upgrade your wire and cable management with this essential accessory.

