| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem DWP-125-1/4-KIT3-REFIL |
| Color: | Black |
| Overall Length: | 152.4 mm, 6 in |
| Material: | Crosslinked Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 80 °C |
| Operating Temperature Range: | -40 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .079 in, 2 mm |
| Expanded Diameter: | .252 in, 6.4 mm |
| Part Aliases: | F91864-000 |
| SKU: | RYCDWP-125-1/4-KIT3-REFIL |
DWP-125-1/4-KIT3-REFIL
| Heilind Number: | RYCDWP-125-1/4-KIT3-REFIL |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | DWP-125-1/4-KIT3-REFIL |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable durability and organization with our DWP-125-1/4-KIT3-REFILL Heat Shrink Tubing. Crafted from black Crosslinked Polyolefin, this tubing offers a 3:1 shrink ratio, ensuring a snug fit around cables. With a shrink temperature of 80°C and an operating range of -40 to 110°C, it guarantees reliable performance in various environments. Measuring 152.4mm (6 inches) in length, it accommodates a range of cable sizes. The kit includes refills for easy replacement. Trust this tubing, also known as F91864-000, for top-quality abrasion protection and cable management in your projects.

