| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem DWP-125-3/4-2-2IN |
| Color: | Red |
| Overall Length: | 2 in, 50.8 mm |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 80 °C |
| Operating Temperature Range: | -40 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .23 in, 6 mm |
| Expanded Diameter: | 19.1 mm, .75 in |
| Part Aliases: | 1118016003 |
| SKU: | RYCDWP-125-3/4-2-2IN |
DWP-125-3/4-2-2IN
| Heilind Number: | RYCDWP-125-3/4-2-2IN |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | DWP-125-3/4-2-2IN |
| Datasheet: | Catalog Section |
| ECAD Model: |
Description:
Red, 3:1, Dual Wall Tubing, Shrinks To .23 in [5.84 mm], Irradiated Modified Polyolefin, 19.05 mm [.75 in] Inner Diameter, RAYCHEM DWP-125
More >>Specifications
Detailed Description
Enhance cable protection with our Red Dual Wall Tubing, featuring a 3:1 shrink ratio. Made of Irradiated Modified Polyolefin, this tubing efficiently shrinks down to 0.23 inches (5.84 mm) with a shrink temperature of 80°C. Its durable construction ensures reliable performance in temperatures ranging from -40 to 110°C. With an inner diameter of 0.75 inches (19.05 mm) and an overall length of 2 inches (50.8 mm), it provides ample coverage for various applications. Ideal for wire and cable management, this Heat Shrink Tubing guarantees superior abrasion protection. Its recovered diameter of 6 mm makes it versatile for different cable sizes, while its expanded diameter of 0.75 inches (19.1 mm) offers easy installation. Trust in the quality of our RAYCHEM DWP-125 tubing for efficient and long-lasting cable insulation.

