| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem DWP-125-KIT3 |
| Color: | Black, Red, White |
| Overall Length: | 152.4 mm, 6 in |
| Material: | Crosslinked Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 80 °C |
| Operating Temperature Range: | -40 - 110 °C |
| Product: | Heat Shrink Tubing |
| Part Aliases: | E42160-000 |
| SKU: | RYCDWP-125-KIT3 |
DWP-125-KIT3
| Heilind Number: | RYCDWP-125-KIT3 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | DWP-125-KIT3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Red / White / Black, 3:1, Dual Wall Tubing, Crosslinked Polyolefin, Flame-Retardant, Box, -40 – 110 °C, RAYCHEM DWP-125
More >>Specifications
Detailed Description
Enhance cable organization and protection with this Red / White / Black Heat Shrink Tubing Kit. Featuring a 3:1 shrink ratio and made of durable Crosslinked Polyolefin, this tubing provides reliable insulation in a range of environments. Flame-retardant and versatile, it is suitable for various applications. With an overall length of 152.4mm and operating temperature range of -40 to 110 °C, it offers ample coverage and can withstand extreme conditions. Ideal for wire and cable management, this kit ensures efficient and durable performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/12/2015 | P-15-011719 - Product Improvement. Compound Reformulation for DWP-125 Tubing Products. | Download | |||

