| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem DWTC-16/4-X-STK |
| Color: | Clear |
| Overall Length: | 1220 mm, 48.031 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 4:1 |
| Shrink Temperature: | 60 °C |
| Operating Temperature Range: | -55 - 75 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .157 in, 4 mm |
| Expanded Diameter: | 16 mm, .63 in |
| Part Aliases: | 9998552005 |
| SKU: | RYCDWTC-16/4-X-STK |
DWTC-16/4-X-STK
| Heilind Number: | RYCDWTC-16/4-X-STK |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | DWTC-16/4-X-STK |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable and wire protection with our Clear Heat Shrink Tubing. Crafted from durable Irradiated Modified Polyolefin, this tubing offers a 4:1 shrink ratio for secure fitting. Operating efficiently in temperatures ranging from -55 to 75°C, it provides reliable performance in various environments. With a 1220mm overall length and easy shrink temperature of 60°C, it's convenient for a wide range of applications. Achieve professional-grade insulation and organization while ensuring compliance with RoHS standards. Ideal for abrasion protection, this tubing is a must-have for efficient wire and cable management.

