DWTC-4/1-X-SP

Heilind Number:RYCDWTC-4/1-X-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:DWTC-4/1-X-SP
ECAD Model:
3D Model

Description:

DWTC-4/1-X-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem DWTC-4/1-X-SP
Color:Clear
Material:Irradiated Modified Polyolefin
Shrink Ratio:4:1
Shrink Temperature:60 °C
Operating Temperature Range:-55 - 75 °C
Product:Heat Shrink Tubing
Recovered Diameter:.039 in, 1 mm
Expanded Diameter:.157 in, 4 mm
Part Aliases:9556824001
SKU:RYCDWTC-4/1-X-SP

Detailed Description

Enhance the durability of your cables with our DWTC-4/1-X-SP Heat Shrink Tubing. Designed for optimal protection, this clear tubing is crafted from Irradiated Modified Polyolefin, ensuring long-lasting performance. With a 4:1 shrink ratio and a low shrink temperature of 60°C, it's easy to apply, while offering a secure fit. Operating seamlessly in temperatures ranging from -55 to 75°C, it's ideal for various environments. The tubing's recovered diameter of 1mm and expanded diameter of 4mm provide versatility for different cable sizes, guaranteeing a perfect fit. Trust in this high-quality solution for abrasion protection and cable management in any application.