DWTC-4/1-X-STK

Heilind Number:RYCDWTC-4/1-X-STK
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:DWTC-4/1-X-STK
ECAD Model:
3D Model

Description:

DWTC-4/1-X-STK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem DWTC-4/1-X-STK
Color:Clear
Overall Length:1220 mm, 48.031 in
Material:Irradiated Modified Polyolefin
Shrink Ratio:4:1
Shrink Temperature:60 °C
Operating Temperature Range:-55 - 75 °C
Product:Heat Shrink Tubing
Recovered Diameter:.039 in, 1 mm
Expanded Diameter:.157 in, 4 mm
Part Aliases:9556822004
SKU:RYCDWTC-4/1-X-STK

Detailed Description

Enhance cable durability and insulation with our Clear Heat Shrink Tubing. Made of Irradiated Modified Polyolefin, this tubing offers a 4:1 shrink ratio, ensuring a snug fit around cables and wires. With a shrink temperature of 60°C, it is easy to apply, while its operating temperature range of -55°C to 75°C guarantees reliable performance in various environments. Measuring 1220mm in overall length, it accommodates different cable sizes. RoHS compliant, this tubing is a sustainable choice for your wire and cable management needs. Its transparent design allows for easy identification of cables, making it ideal for a wide range of applications.