DWTC-8/2-X-SP

Heilind Number:RYCDWTC-8/2-X-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:DWTC-8/2-X-SP
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

DWTC-8/2-X-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem DWTC-8/2-X-SP
Color:Clear
Material:Irradiated Modified Polyolefin
Shrink Ratio:4:1
Shrink Temperature:60 °C
Operating Temperature Range:-55 - 75 °C
Product:Heat Shrink Tubing
Recovered Diameter:.079 in, 2 mm
Expanded Diameter:.315 in, 8 mm
Part Aliases:1074374005
SKU:RYCDWTC-8/2-X-SP

Detailed Description

Enhance the durability of your cables with our Clear Irradiated Modified Polyolefin Heat Shrink Tubing. Designed for optimal protection, this high-quality tubing boasts a 4:1 shrink ratio, ensuring a secure fit around your wires. With a shrink temperature of 60°C and an operating temperature range of -55 to 75°C, it's perfect for a variety of environments. Its .315-inch expanded diameter and .079-inch recovered diameter make it versatile for different cable sizes. Compliant with RoHS standards, it's also environmentally friendly. Upgrade your wire and cable management with this essential abrasion protection solution.