E008383001

Heilind Number:RYCE008383001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:E008383001
ECAD Model:
3D Model

Description:

VG-95218-T028-C055CK3100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem E008383001
Voltage:600 V AC
Wire Size:1.5 mm²
Jacket Material:Halogen-Free Polymer
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-30 - 105 °C
SKU:RYCE008383001

Detailed Description

This high-performance cable is designed for industrial applications, offering reliable electrical power transmission with a voltage rating of 600 V AC. Featuring a durable construction, it is suitable for use in harsh environments, with a Halogen-Free Polymer jacket providing excellent protection. The conductor is made of tin-plated copper, ensuring efficient conductivity, while the 1.5 mm² wire size meets industry standards for power transmission. With an operating temperature range of -30 to 105 °C, it is ideal for use in a wide range of conditions. Whether for machinery, equipment, or industrial systems, this cable guarantees optimal performance and longevity.