E03052-000

Heilind Number:RYCE03052-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:E03052-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1124-22-6/9-6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem E03052-000
Voltage:600 V AC
Conductor Material:Silver-Coated High Strength Copper Alloy
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:22 AWG
SKU:RYCE03052-000

Detailed Description

Elevate your electrical connections with our high-performance wire, designed for industrial and power applications. With a voltage rating of 600 V AC and a durable jacket made of Modified Radiation Cross-linked ETFE Polymer, this wire ensures reliable performance even in demanding environments. The 22 AWG silver-coated copper alloy conductor provides excellent conductivity and strength, while the wide operating temperature range of -65 to 200 °C guarantees versatility. Trust in this multiconductor industrial cable for all your wiring needs, whether in a commercial setting or for personal projects.