""electrical_power_and_industrial_cable""

Heilind Number:RYCE042143001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:""electrical_power_and_industrial_cable""
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RYCE042143001

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem \"\"electrical_power_and_industrial_cable\"\"
SKU:RYCE042143001

Detailed Description

Ensure compliance with RoHS standards and prioritize safety with this industrial cable, featuring a high voltage rating of 600 V AC. Designed for durability in demanding environments, it boasts a 1.2 mm² wire size and a halogen-free polymer jacket. The tin-plated copper conductor ensures efficient power transmission, while the wide operating temperature range of -30 to 105 °C guarantees reliable performance in various conditions. Perfect for diverse industrial applications, this VG-95218-T028-E001CK3100-rated cable is a versatile and essential component for electrical power systems.