E047123001

Heilind Number:RYCE047123001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:E047123001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VG-95218-T028-D065CK3100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem E047123001
Voltage:600 V AC
Jacket Material:Halogen-Free Polymer
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-40 - 150 °C
SKU:RYCE047123001

Detailed Description

Experience reliable performance with our high-quality industrial cable, designed to meet stringent VG-95218-T028-D065CK3100 specifications. Featuring a durable halogen-free polymer jacket and tin-plated copper conductors, this cable ensures optimal conductivity and safety in your electrical power applications. With a voltage rating of 600 V AC and an operating temperature range of -40 to 150 °C, it is suitable for a wide range of industrial environments. Trust in the robust construction of this cable for seamless connectivity in demanding conditions.