E072623001

Heilind Number:RYCE072623001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:E072623001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VG-95218-T027-B015CK3100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem E072623001
Voltage:600 V AC
Conductor Material:Tin-Plated Copper
Jacket Material:Halogen-Free Polymer
Operating Temperature Range:-40 - 150 °C
Wire Size:1.5 mm²
SKU:RYCE072623001

Detailed Description

This high-quality industrial cable is designed for demanding electrical power applications, boasting a robust construction that ensures reliable performance in various environments. With a voltage rating of 600 V AC and a conductor wire size of 1.5 mm², it is suitable for transmitting power efficiently. The jacket, made of Halogen-Free Polymer, offers excellent protection against external elements, while the tin-plated copper conductor ensures optimal conductivity. Operating smoothly in temperatures ranging from -40 to 150 °C, this cable meets stringent industry standards for both durability and performance. Ideal for a wide range of industrial applications, it provides a dependable solution for your wiring needs.