E205883001

Heilind Number:RYCE205883001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:E205883001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VG-95218-T021-C013

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem E205883001
Voltage:600 V AC
Wire Size:.4 mm²
Jacket Material:Halogen-Free Polymer
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-55 - 105 °C
SKU:RYCE205883001

Detailed Description

Elevate your industrial power applications with our high-performance multiconductor cable. Designed for maximum efficiency and durability, this cable boasts a voltage rating of 600 V AC, making it suitable for a wide range of electrical systems. The .4 mm² wire size, crafted from tin-plated copper, ensures optimal conductivity and longevity. Encased in a Halogen-Free Polymer jacket, it offers superior protection against harsh environmental conditions. With an operating temperature range of -55 to 105 °C, it performs reliably even in extreme heat or cold. Meeting VG-95218-T021-C013 standards, this cable is a trusted solution for industrial power needs. Whether for machinery, equipment, or infrastructure, trust in the quality and performance of this essential component.