E221663001

Heilind Number:RYCE221663001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:E221663001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VG-95218-T028-A003CK3100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem E221663001
Voltage:600 V AC
Jacket Material:Halogen-Free Polymer
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-40 - 150 °C
SKU:RYCE221663001

Detailed Description

Elevate your industrial power and cable management systems with our high-performance VG-95218-T028-A003CK3100 multiconductor cable. Designed for enhanced durability and safety, this cable boasts a halogen-free polymer jacket and tin-plated copper conductors, ensuring reliable performance in even the harshest environments. With a voltage rating of 600 V AC and an operating temperature range of -40 to 150 °C, it meets the most stringent industry standards for electrical power transmission. Whether you're in manufacturing, infrastructure, or any other industrial setting, this cable is the ideal solution for your power and data transmission needs. Trust in its quality and performance to keep your operations running smoothly and efficiently.