E27767-000

Heilind Number:RYCE27767-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:E27767-000
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

FLDWC0311-20-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem E27767-000
Wire Size:20 AWG, .52 mm²
Jacket Color:Brown
Rated Voltage:600 V
Conductor Material:Tin-Plated Copper
Insulation Material:Radiation-Crosslinked, Polyalkene
Operating Temperature Range:-65 - 125 °C
Outside Diameter:.06 - .064 in, 1.52 - 1.63 mm
Number of Strands:19
Insulation Thickness:.005 in, .13 mm
Number of Conductors:1
Conductor Outside Diameter:.037 - .039 in, .95 - .98 mm
SKU:RYCE27767-000

Detailed Description

Enhance your electrical projects with this high-quality 20 AWG hookup wire, featuring a durable tin-plated copper conductor. With a brown radiation-crosslinked polyalkene jacket, it offers excellent insulation and protection, suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this wire is reliable and versatile. Its 19 strands ensure flexibility and ease of use, while the precise outside diameter of .06 - .064 inches guarantees a perfect fit. Trust in its 600V rated voltage for safe and efficient performance. Whether you're a DIY enthusiast or a professional electrician, this wire is a must-have for your toolbox.