| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem E30870-000 |
| Outside Diameter: | .035 - .038 in, .89 - .96 mm |
| Insulation Material: | Radiation-Crosslinked, Modified ETFE |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Plated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Conductor Outside Diameter: | .022 - .025 in, .55 - .63 mm |
| Wire Size: | 24 AWG, .2 mm² |
| Rated Voltage: | 600 V |
| Jacket Color: | Blue |
| Insulation Thickness: | .006 in, .15 mm |
| SKU: | RYCE30870-000 |
E30870-000
Specifications
Detailed Description
Discover the FLHTC0311-24-6, a high-performance 24 AWG wire designed for various applications. Featuring a durable tin-plated copper conductor with 19 strands, this wire ensures reliable conductivity. The Radiation-Crosslinked, Modified ETFE insulation offers exceptional protection, making it suitable for harsh environments. With a rated voltage of 600V and an operating temperature range of -65 to 200°C, this wire guarantees safe and efficient operation. Its blue jacket color adds a touch of versatility, while the precise outside diameter of .035 - .038 inches (.89 - .96 mm) accommodates easy installation. Ideal for hookup and equipment setups, the FLHTC0311-24-6 is a dependable choice in the world of wires, cables, and assemblies.

