E320763001

Heilind Number:RYCE320763001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:E320763001
ECAD Model:
3D Model

Description:

VG-95218-T028-C043CK3100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem E320763001
Voltage:600 V AC
Conductor Material:Tin-Plated Copper
Jacket Material:Halogen-Free Polymer
Operating Temperature Range:-30 - 105 °C
Wire Size:2.5 mm²
SKU:RYCE320763001

Detailed Description

Elevate your industrial cable setup with this high-performance 600V AC-rated wire, boasting a durable 2.5mm² conductor size and a protective jacket made of Halogen-Free Polymer. Crafted with precision, the tin-plated copper conductors ensure optimal conductivity, while the cable's wide operating temperature range of -30 to 105 °C guarantees reliable performance in diverse environments. Ideal for a variety of applications, from power transmission to industrial machinery, this cable complies with the VG-95218-T028-C043CK3100 standard and is a must-have for any power or industrial setup.