E321923001

Heilind Number:RYCE321923001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:E321923001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VG-95218-T028-C050CK3100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem E321923001
Voltage:600 V AC
Wire Size:.75 mm²
Jacket Material:Halogen-Free Polymer
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-30 - 105 °C
SKU:RYCE321923001

Detailed Description

Experience premium electrical power connectivity with our high-performance cable, boasting a robust construction that guarantees efficiency in demanding industrial environments. Engineered with tin-plated copper conductors and a .75 mm² wire size, this cable ensures optimal conductivity at a voltage of 600 V AC. The jacket, crafted from Halogen-Free Polymer, offers superior protection against harsh elements, while its wide operating temperature range of -30 to 105 °C ensures reliability in extreme conditions. Compliant with VG-95218-T028-C050CK3100 standards, this versatile cable is a dependable choice for a wide range of applications in the electrical power and industrial sectors. Trust in its quality to power your operations seamlessly.