E436683001

Heilind Number:RYCE436683001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:E436683001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55D1121-20-2/6-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem E436683001
Voltage:600 V AC
Conductor Material:Tin-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Wire Size:20 AWG
SKU:RYCE436683001

Detailed Description

Experience optimal power transmission with this high-performance electrical cable, engineered for industrial applications. With a voltage rating of 600 V AC and a durable tin-coated copper conductor, it ensures reliable connectivity in challenging environments. The jacket, made of Modified Radiation Cross-linked ETFE Polymer, offers superior protection against heat, chemicals, and abrasion, while its 20 AWG wire size guarantees efficient power delivery. Operating seamlessly in temperatures ranging from -65 to 150 °C, this cable is a versatile solution for various electrical systems. Trust in its quality and durability for all your power and industrial needs.