E467743001

Heilind Number:RYCE467743001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:E467743001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VG-95218-T028-D024CK3100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem E467743001
Voltage:600 V AC
Conductor Material:Tin-Plated Copper
Jacket Material:Halogen-Free Polymer
Operating Temperature Range:-40 - 150 °C
Wire Size:12 AWG
SKU:RYCE467743001

Detailed Description

This high-quality industrial cable is designed for reliable electrical power transmission in demanding environments. Featuring a durable Halogen-Free Polymer jacket and tin-plated copper conductors, it ensures optimal performance and safety. With a voltage rating of 600 V AC and a wire size of 12 AWG, this cable is suitable for a wide range of industrial applications. Its wide operating temperature range of -40 to 150 °C makes it ideal for use in both extreme cold and hot conditions. Compliant with VG-95218-T028-D024CK3100 standards, this cable guarantees quality and reliability. Perfect for industrial and commercial settings, it is a must-have for any power-related project.