E610123001

Heilind Number:RYCE610123001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:E610123001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VG-95218-T028-C054CK3100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem E610123001
Voltage:600 V AC
Wire Size:.75 mm²
Jacket Material:Halogen-Free Polymer
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-30 - 105 °C
SKU:RYCE610123001

Detailed Description

Enhance your industrial operations with our high-quality multiconductor cable, designed for efficient electrical power transmission. Featuring a durable construction with a voltage rating of 600 V AC, this cable is perfect for a wide range of applications. The .75 mm² wire size, made from tin-plated copper, ensures optimal conductivity and reliability. Its Halogen-Free Polymer jacket material offers enhanced safety and protection against harsh environments. With an operating temperature range of -30 to 105 °C, this cable is suitable for use in various conditions. Trust in its VG-95218-T028-C054CK3100 compliant design for seamless integration into your systems. Perfect for industrial settings, this cable is a reliable solution for your power transmission needs.