E747163001

Heilind Number:RYCE747163001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:E747163001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VG-95218-T028-D016CK3100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem E747163001
Voltage:600 V AC
Conductor Material:Tin-Plated Copper
Jacket Material:Halogen-Free Polymer
Operating Temperature Range:-40 - 150 °C
SKU:RYCE747163001

Detailed Description

Experience superior performance with our high-voltage electrical cable, designed for optimal power transmission in industrial environments. Featuring a durable Halogen-Free Polymer jacket and tin-plated copper conductors, this cable ensures reliable connectivity and long-lasting durability. With a voltage rating of 600V AC and an operating temperature range of -40 to 150°C, it is suitable for a wide range of applications. Whether used in machinery, equipment, or power distribution systems, this cable meets the highest standards for performance and safety. Trust in its quality for seamless power transmission in any industrial setting.