E805493001

Heilind Number:RYCE805493001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:E805493001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VG-95218-T028-D060CK3100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem E805493001
Voltage:600 V AC
Conductor Material:Tin-Plated Copper
Jacket Material:Halogen-Free Polymer
Operating Temperature Range:-40 - 150 °C
Wire Size:1.5 mm²
SKU:RYCE805493001

Detailed Description

Enhance your industrial operations with this high-performance multiconductor cable, designed for optimal electrical power transmission. Featuring a durable Halogen-Free Polymer jacket and Tin-Plated Copper conductors, it ensures reliable connectivity in demanding environments. With a voltage rating of 600 V AC and a wire size of 1.5 mm², this cable is suitable for a wide range of applications. Its wide operating temperature range of -40 to 150 °C makes it ideal for use in both extreme cold and hot conditions. Trust in the quality and efficiency of this VG-95218-T028-D060CK3100 compliant cable for all your power and industrial needs.