""electrical_power_and_industrial_cable""

Heilind Number:RYCE820563001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:""electrical_power_and_industrial_cable""
ECAD Model:
3D Model

Description:

RYCE820563001

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem \"\"electrical_power_and_industrial_cable\"\"
SKU:RYCE820563001

Detailed Description

Ensure compliance with RoHS standards while meeting your electrical power needs with this high-quality cable. Featuring a voltage rating of 600V AC, it is suitable for industrial applications. The 1.5mm² wire size, crafted from tin-plated copper, guarantees efficient conductivity. Its jacket, made of halogen-free polymer, offers durability and safety. With an operating temperature range of -30 to 105°C, this cable is designed to perform reliably in various environments. Perfect for use in power and industrial settings, it meets VG-95218-T028-C036CK3100 standards, making it a versatile and essential component in your setup.