E84675-000

Heilind Number:RYCE84675-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:E84675-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

TXR54AC00-3224AI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem E84675-000
Color:Bright
Series:TXR
Body Orientation:Straight
Shell Size:32
Body Material:Aluminum
Backshell Plating:Electroless Nickel
Cable Diameter Range:19.1 - 30.5 mm, .75 - 1.2 in
Part Aliases:TXR54AC00-3224AI
SKU:RYCE84675-000

Detailed Description

Enhance the durability and functionality of your circular connectors with our TXR series straight backshell. Crafted from high-quality aluminum with electroless nickel plating, this backshell ensures reliable performance in demanding environments. Designed for shell size 32 connectors, it accommodates cables with a diameter range of 19.1 to 30.5mm (.75 to 1.2 inches). The sleek and bright finish not only adds a professional touch to your setup but also provides corrosion resistance. Perfect for industrial and aerospace applications, the TXR series backshell guarantees secure cable termination and strain relief, making it an essential accessory for your connectivity needs. Explore our range of circular connector accessories and components to complete your installation seamlessly.