""printable_shrink_tubing""

Heilind Number:RYCE85726-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:""printable_shrink_tubing""
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem \"\"printable_shrink_tubing\"\"
SKU:RYCE85726-000

Detailed Description

Enhance cable organization and identification with our TMS-SCE-1K-3/32-2.0-S1-4 Printable Shrink Tubing. Crafted for efficiency, this yellow tubing boasts a 3:1 shrink ratio and a durable construction, ensuring a secure fit around cables with a diameter ranging from .032 to .075 inches. With an overall length of 1 inch, it offers ample coverage for various applications. Operating seamlessly in temperatures as low as -55 °C (-67 °F) and as high as 135 °C (275 °F), this tubing is suitable for a wide range of environments. Its ladder design further simplifies installation, making it a versatile tool for wire and cable marking. Elevate your labeling process with this essential product, ideal for professional and DIY projects alike.