| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem E85771-000 |
| Color: | Blue |
| Overall Length: | .667 in |
| Shrink Ratio: | 3:1 |
| Operating Temperature Range: | -55 - 135 °C, -67 - 275 °F |
| Compatible Cable Diameter: | .091 - .215 in, 2.31 - 5.46 mm |
| Tubing Type: | Ladder |
| Part Aliases: | UV-SCE-1/4-2.0-9 |
| SKU: | RYCE85771-000 |
E85771-000
| Heilind Number: | RYCE85771-000 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | E85771-000 |
| Datasheet: | Instruction Sheet (non U.S.) |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization and identification with our TMS-SCE-1K-1/4-2.0-6 blue shrink tubing. Ideal for various applications, this tubing features a 3:1 shrink ratio and a durable ladder design. With an overall length of .667 inches, it accommodates cables with a diameter ranging from .091 to .215 inches. Operating seamlessly in temperatures from -55 to 135°C (-67 to 275°F), it offers reliable performance in diverse environments. RoHS compliant, it meets international safety standards. Elevate your labeling and cable management with this essential accessory.

