E873853001

Heilind Number:RYCE873853001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:E873853001
ECAD Model:
3D Model

Description:

VG-95218-T028-C035CK3100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem E873853001
Voltage:600 V AC
Wire Size:1.5 mm²
Jacket Material:Halogen-Free Polymer
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-30 - 105 °C
SKU:RYCE873853001

Detailed Description

Elevate your electrical power and industrial cable connections with this high-performance wire, boasting a 600 V AC voltage rating. Crafted with precision, it features a 1.5 mm² tin-plated copper conductor, ensuring efficient conductivity. The Halogen-Free Polymer jacket not only enhances durability but also aligns with environmental safety standards. With an operating temperature range of -30 to 105 °C, this cable excels in diverse industrial settings. Suitable for a variety of applications, it is a reliable choice for any project requiring robust and efficient wiring solutions.