05801202

Heilind Number:RYCEC0020-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05801202
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

05801202

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05801202
Color:Red
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Product Type:Push-On
Legend Color:Black
Legend:2
Marker Cut:Straight
Part Aliases:05801202
SKU:RYCEC0020-000

Detailed Description

Enhance cable organization with our Red Z-Type Marker, a versatile solution for identifying wires. Crafted from flexible PVC, this marker ensures durability and easy installation. Its black legend "2" stands out clearly for quick identification. With a straight cut design, it fits securely onto cables with diameters ranging from .06 to .08 inches (1.5 to 2 mm). Enjoy effortless cable management while staying compliant with RoHS regulations. Perfect for professional or DIY projects, this marker is a must-have for any workspace.