05801707

Heilind Number:RYCEC0038-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05801707
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

05801707

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05801707
Product Type:Push-On
Color:Violet
Legend:7
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Part Aliases:05801707
SKU:RYCEC0038-000

Detailed Description

Enhance cable organization with our Violet Z-Type Marker, perfect for identifying wires with ease. Made of durable Flexible PVC, this marker ensures long-lasting performance. The straight cut design allows for effortless installation, while the bold black legend '7' stands out for clear labeling. Compliant with RoHS regulations, it guarantees environmental responsibility. Compatible with cables ranging from .06 to .08 inches (1.5 to 2 mm) in diameter, it offers versatility in application. Ideal for various industries, including telecommunications, electrical, and data centers, this marker is a must-have for efficient cable management.