05801909

Heilind Number:RYCEC0049-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05801909
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

05801909

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05801909
Product Type:Push-On
Color:White
Legend:9
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Part Aliases:05801909
SKU:RYCEC0049-000

Detailed Description

Enhance cable organization with our Z-Type Marker in sleek white, designed for easy push-on application. Crafted from flexible PVC, this marker ensures durability and effortless installation. The straight-cut design and black legend guarantee clear and professional labeling. Compatible with cables ranging from 0.06 to 0.08 inches (1.5 to 2 mm) in diameter, it offers versatile use in various environments. Stay compliant with RoHS standards while streamlining identification tasks with this essential tool in the Label & Identification Products category. Elevate your cable management game with efficiency and style.