05801911

Heilind Number:RYCEC0051-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05801911
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

05801911

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05801911
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Product Type:Push-On
Legend Color:Black
Legend:B
Marker Cut:Straight
Part Aliases:05801911
SKU:RYCEC0051-000

Detailed Description

Effortlessly organize your cables with our Z-Type Marker. This sleek and durable push-on sleeve, made of flexible PVC, ensures efficient cable management. Its straight cut design and white color make it versatile for various applications, while the bold black legend 'B' guarantees easy identification. With ROHS compliance and a compatible cable diameter of .06 - .08 inches (1.5 - 2 mm), this marker is perfect for labeling wires in a professional and environmentally-friendly manner. Streamline your labeling process with this essential accessory from our Label & Identification Products range.