EC0067-000

Heilind Number:RYCEC0067-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC0067-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

05801927

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC0067-000
Product Type:Push-On
Color:White
Legend:R
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Part Aliases:05801927
SKU:RYCEC0067-000

Detailed Description

Easily identify cables with our Z-Type Marker, designed for efficient labeling in any setting. This Push-On style marker in sleek White features a bold "R" legend in Black, ensuring clear visibility. Crafted from Flexible PVC, it guarantees durability and versatility. With a Straight cut for seamless application, it accommodates cables with a diameter ranging from .06 to .08 inches (1.5 to 2 mm). Perfect for organizing and labeling wires in various industries, this marker is a reliable choice for maintaining order and efficiency. Upgrade your cable management system with this essential accessory.