EC0079-000

Heilind Number:RYCEC0079-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC0079-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

05801939

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC0079-000
Product Type:Push-On
Color:White
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
SKU:RYCEC0079-000

Detailed Description

Easily identify cables with our White Z-Type Marker, designed for efficient push-on application. Crafted from durable PVC, these markers ensure lasting visibility in various environments. The straight-cut design and black legend color offer clear and professional labeling, perfect for organizing cables in any setting. Compatible with cable diameters ranging from .06 to .08 inches (1.5 to 2 mm), these markers provide a secure fit for efficient cable management. Ideal for use in the Label & Identification Products category, they streamline the process of organizing wires with ease and precision. Elevate your cable labeling system with these reliable and versatile markers.