EC0162-000

Heilind Number:RYCEC0162-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC0162-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

05803927

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC0162-000
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Product Type:Push-On
Legend Color:Black
Legend:R
Marker Cut:Straight
Part Aliases:05803927
SKU:RYCEC0162-000

Detailed Description

Enhance cable organization with our Z-Type Marker in White, designed for quick and efficient identification. Crafted from durable PVC, it ensures long-lasting performance. The straight-cut marker features a bold 'R' legend in Black, making it easy to spot amidst cables. Suitable for cables with a diameter ranging from .06 to .08 inches (1.5 to 2 mm), it offers versatile usage. Perfect for labeling applications in various industries, this marker is a must-have for maintaining clarity and efficiency in cable management.