EC0178-000

Heilind Number:RYCEC0178-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC0178-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

05811000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC0178-000
Product Type:Push-On
Color:Black
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:White
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Part Aliases:05811000
SKU:RYCEC0178-000

Detailed Description

Stay compliant with RoHS regulations while efficiently organizing your cables with our Z-Type Marker Push-Ons. Made from flexible PVC in a sleek black design, these markers are not only durable but also easy to install. With a straight cut and white legend, they provide clear identification for cables with a diameter ranging from 2 to 3.2mm. Perfect for various applications, these markers are a must-have in any workspace. Keep your cables organized and compliant with our Z-Type Marker Push-Ons.