EC0200-000

Heilind Number:RYCEC0200-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC0200-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

05811411

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC0200-000
Product Type:Push-On
Color:Yellow
Legend:B
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
SKU:RYCEC0200-000

Detailed Description

Enhance cable organization with our Yellow Push-On Z-Type Marker, boasting a sleek black 'B' legend for easy identification. Crafted from flexible PVC, this marker accommodates cable diameters ranging from .08 to .13 inches (2-3.2 mm), ensuring a secure fit. The straight-cut design guarantees seamless application, perfect for quick and efficient labeling tasks. Elevate your wire and cable marking game with this essential tool, a must-have in any labeling and identification arsenal.