EC0201-000

Heilind Number:RYCEC0201-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC0201-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

05811417

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC0201-000
Product Type:Push-On
Color:Yellow
Legend:H
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
SKU:RYCEC0201-000

Detailed Description

Enhance cable organization with our Yellow Push-On Z-Type Marker, a must-have for efficient labeling. Crafted from durable Flexible PVC, this marker ensures long-lasting performance. Featuring the letter "H" in bold Black, it offers clear and easy identification. With a compatible cable diameter of .08 to .13 inches (2-3.2mm), it fits snugly on various cables. The straight cut design guarantees hassle-free application. Perfect for labeling tasks in industrial and commercial settings, this marker is a valuable addition to your toolkit. Stay organized and streamline your workflow with this essential Wire & Cable Marker.