EC0207-000

Heilind Number:RYCEC0207-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC0207-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

05811437

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC0207-000
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Product Type:Push-On
Legend Color:Black
Legend:-
Marker Cut:Straight
SKU:RYCEC0207-000

Detailed Description

Enhance your cable organization with our Yellow Push-On Z-Type Marker. Made of durable Flexible PVC, this marker is designed for easy application onto cables with a diameter ranging from .08 to .13 inches (2 - 3.2 mm). Featuring a sleek black legend, it ensures clear and lasting identification. Perfect for labeling wires in a variety of settings, from industrial to residential, this marker guarantees efficient and professional cable management. Upgrade your labeling game with this essential accessory from our Wire & Cable Markers collection.