EC0211-000

Heilind Number:RYCEC0211-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC0211-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

05811707

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC0211-000
Product Type:Push-On
Color:Violet
Legend:7
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Part Aliases:05811707
SKU:RYCEC0211-000

Detailed Description

Stay organized with our RoHS compliant Z-Type Marker in vibrant Violet. Designed for easy application, this Push-On marker is perfect for identifying cables with a diameter ranging from .08 to .13 inches (2-3.2 mm). Crafted from Flexible PVC, it ensures durability and flexibility, while the straight marker cut allows for a seamless fit. The bold Black legend, number 7, stands out clearly for quick and efficient labeling. Ideal for various industries, this marker is a must-have for any labeling project. Upgrade your cable management system with our high-quality Z-Type Marker.