EC0213-000

Heilind Number:RYCEC0213-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC0213-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

05811900

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC0213-000
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Product Type:Push-On
Legend Color:Black
Marker Cut:Straight
Part Aliases:05811900
SKU:RYCEC0213-000

Detailed Description

Enhance cable organization with our Z-Type Marker in white, designed for easy push-on application. Crafted from durable flexible PVC, this marker features a sleek black legend for clear identification. Suitable for cables with a diameter of .08 to .13 inches (2-3.2 mm), it ensures a secure fit. Perfect for streamlining labeling processes, it's a must-have for efficient wire and cable management.