EC0215-000

Heilind Number:RYCEC0215-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC0215-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

05811902

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC0215-000
Product Type:Push-On
Color:White
Legend:2
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Part Aliases:05811902
SKU:RYCEC0215-000

Detailed Description

Enhance cable organization with our Z-Type Marker in White. Designed for easy installation, this push-on marker features a flexible PVC construction, ensuring durability and long-lasting performance. The straight-cut design allows for a clean and professional appearance, with a black legend clearly indicating cable identification. Suitable for cables with a diameter ranging from .08 to .13 inches (2-3.2 mm), this marker is a versatile solution for efficient wire and cable management. Perfect for a variety of applications, from industrial settings to home offices, it's an essential tool for labeling and identifying cables with precision and ease. Elevate your cable organization game with this high-quality marker.