EC0222-000

Heilind Number:RYCEC0222-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC0222-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

05811909

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC0222-000
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Product Type:Push-On
Legend Color:Black
Legend:9
Marker Cut:Straight
Part Aliases:05811909
SKU:RYCEC0222-000

Detailed Description

Ensure compliance with RoHS regulations and streamline cable identification with these white Z-Type Push-On markers. Made of durable flexible PVC, they feature straight-cut edges for easy installation on cables with a diameter ranging from .08 to .13 inches (2-3.2 mm). The black legend "9" stands out clearly against the white background, providing efficient labeling for various applications. Perfect for organizing wires and cables in any setting, these markers are a must-have for professionals in need of reliable and long-lasting cable identification solutions.