EC0223-000

Heilind Number:RYCEC0223-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC0223-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

05811910

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC0223-000
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Product Type:Push-On
Legend Color:Black
Legend:A
Marker Cut:Straight
Part Aliases:05811910
SKU:RYCEC0223-000

Detailed Description

Identify cables effortlessly with our Z-Type Marker, designed for quick and easy installation. Featuring a durable white PVC construction, these push-on markers ensure lasting visibility in any setting. The black "A" legend stands out clearly against the white background, providing clear identification. With a straight-cut design, they fit seamlessly onto cables with a diameter ranging from .08 to .13 inches (2-3.2 mm). Perfect for organizing and labeling wires in various applications, these markers are a must-have for any workspace. Upgrade your cable management with our reliable Z-Type Marker.