EC0230-000

Heilind Number:RYCEC0230-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EC0230-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

05811917

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EC0230-000
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Product Type:Push-On
Legend Color:Black
Legend:H
Marker Cut:Straight
Part Aliases:05811917
SKU:RYCEC0230-000

Detailed Description

Enhance cable organization with our Z-Type Marker in White. Designed for effortless installation, this push-on marker features a straight cut for a seamless fit on cables with a diameter ranging from .08 to .13 inches (2-3.2 mm). Its durable construction of flexible PVC ensures long-lasting performance, while the bold black "H" legend provides clear identification. Perfect for labeling wires and cables in various applications, this marker is a must-have for maintaining a tidy and efficient workspace. Elevate your labeling game with ease using this reliable and practical solution.